Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m

Subtotal (1 unit)*

£255.21

(exc. VAT)

£306.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.21

*price indicative

RS Stock No.:
626-827
Mfr. Part No.:
8MF1008-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

985mm

For Use With

SIVACON 8MF1

Width

1m

Material

Zinc Plated Steel

Height

1m

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens closed roof structure designed for industrial and commercial applications where reliability and durability are paramount. Built with high-quality steel and finished with a zinc-plated surface, the unit meets IP40 protection standards, ensuring it is well-suited for indoor environments. Its dimensions 1000 mm in width and 800 mm in depth provide ample space for essential electrical components, while also fitting into various layouts. With a net weight of 9.6 kg, this product strikes an optimal balance between sturdiness and manageability. Whether you are upgrading your electrical infrastructure or installing a new system, this offering exemplifies innovation and practicality in design.

The closed design enhances safety by shielding components from external elements

Zinc plating guarantees a longer life span by preventing corrosion

Compact dimensions allow for versatile installation options in tight spaces

Complies with IP40 protection class to ensure dust and particle resistance

Lightweight construction facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy