Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- RS Stock No.:
- 626-642
- Mfr. Part No.:
- 8MF1006-2VH
- Brand:
- Siemens
Subtotal (1 unit)*
£417.84
(exc. VAT)
£501.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.84 |
*price indicative
- RS Stock No.:
- 626-642
- Mfr. Part No.:
- 8MF1006-2VH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Roof Plate | |
| Length | 999mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Roof Plate | ||
Length 999mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough designed for applications requiring an enhanced degree of protection. Crafted with precision, this product features a powder-coated steel construction that guarantees durability and a light grey finish, making it an aesthetically pleasing addition to any environment. Designed specifically for enhanced safety and functionality, it provides an IPX1 protection class, ideal for indoor usage. While not intended for outdoor use, its robust design ensures reliable performance in controlled settings. With ample dimensions of 1000 mm in width and 600 mm in depth, it is suitable for various installation scenarios. This product is backed ' commitment to quality and innovation, ensuring it meets industry standards for reliability and excellence.
Crafted from sturdy steel for extended lifespan
Powder-coated finish offers added resistance to wear
IPX1 rating ensures protection against moisture ingress
Specifically designed for increased safety in controlled environments
Light grey RAL colour complements various interior designs
Provides effortless installation capability across diverse applications
Manufactured to meet high industry standards for reliability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
