Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- RS Stock No.:
- 626-663
- Mfr. Part No.:
- 8MF1046-2UB22-0
- Brand:
- Siemens
Subtotal (1 unit)*
£109.36
(exc. VAT)
£131.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.36 |
*price indicative
- RS Stock No.:
- 626-663
- Mfr. Part No.:
- 8MF1046-2UB22-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 6mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP30 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 6mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP30 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base features a sleek, zinc-plated surface while providing maximum structural integrity. With dimensions optimised for efficiency, this product easily integrates into any workspace, ensuring durability and strength. The engineered steel construction provides reliable performance under varied environmental conditions, supporting seamless operations in demanding environments. Compliant with stringent safety standards, it offers peace of mind to operators. Offering exceptional functionality and aesthetic appeal, this product is the perfect choice for professionals seeking quality and reliability in their equipment.
Closed design enhances structural stability and safety
Zinc plating ensures resistance against corrosion
Optimised dimensions allow for efficient space utilisation
Engineered from steel for improved durability
IP30 protection class safeguards against particulates
Mechanical design prioritises weight adaptability for versatile applications
No ventilation required, promoting temperature stability
General approval certifications ensure compliance with industrial standards
Multiple resources available for product support and service
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
