Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-669
- Mfr. Part No.:
- 8MF1048-2UB22-0
- Brand:
- Siemens
Subtotal (1 unit)*
£163.43
(exc. VAT)
£196.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.43 |
*price indicative
- RS Stock No.:
- 626-669
- Mfr. Part No.:
- 8MF1048-2UB22-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP30 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP30 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is ideal for housing vital electrical components while ensuring protection against dust and moisture with its IP30 rating. The products zinc-plated surface optimises durability, resisting rust and wear even in demanding environments. With a thoughtful mechanical design, its 400 mm width and 800 mm depth allow for efficient space management. This solution not only meets the rigorous standards expected in modern electrical architecture but also provides an excellent balance between functionality and aesthetic appeal. Perfect for engineers and technical specialists, it promises reliability and peace of mind for any installation. Coupled with readily available support resources, it reflects a seamless integration of performance and service, making it an excellent choice for your project needs.
Designed to complement a range of commercial and industrial applications
Offers superior mechanical protection against external factors
Features a zinc-plated surface for enhanced longevity
Equipped with an IP30 protection class for reliable dust and moisture resistance
Lightweight design helps in easy installation and transportation
Supports efficient space utilisation in various deployment scenarios
Backed by comprehensive support and documentation resources
Complies with stringent product approval and certification standards
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
