Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- RS Stock No.:
- 626-435
- Mfr. Part No.:
- 8MF1045-2UB22-0
- Brand:
- Siemens
Subtotal (1 unit)*
£104.86
(exc. VAT)
£125.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.86 |
*price indicative
- RS Stock No.:
- 626-435
- Mfr. Part No.:
- 8MF1045-2UB22-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP30 | |
| Series | 8MF1 | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP30 | ||
Series 8MF1 | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed for optimal performance and reliability in various applications. Built with a closed design and featuring a zinc-plated surface, it combines functionality with durability. The product is well-suited for environments that require a protection class of IP30, ensuring that it can withstand challenging conditions while maintaining its integrity. With dimensions tailored for versatile installation, it fits seamlessly into existing setups. This item delivers peace of mind with essential features that support efficient operation across your specifications.
Constructed from durable steel for enhanced longevity
Closed design provides effective protection against environmental factors
Zinc-plated surface offers superior resistance to corrosion
IP30 protection class safeguards the product in moderate conditions
Compact dimensions enable easy integration into various settings
Lightweight construction allows for straightforward installation and handling
Supports compliance with industry standards for enhanced safety
Offers a sleek aesthetic that aligns with modern design preferences
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
