Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm

Subtotal (1 unit)*

£220.39

(exc. VAT)

£264.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£220.39

*price indicative

RS Stock No.:
626-433
Mfr. Part No.:
8MF1044-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

400mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

Colour

Light Grey

IP Rating

IPX1

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof trough designed for enhanced protection, this product exemplifies durability and safety. Engineered , it integrates seamlessly into architectural applications, ensuring an ideal solution for environments that demand resilience. With its powder-coated surface in a refined light grey shade (RAL 7035), it’s not just built to last, but also provides a sleek aesthetic suitable for various settings. The robust steel construction guarantees reliability, while the IPX1 protection class signifies its capability to withstand moisture effectively. This versatile component is tailored for indoor use, making it an exceptional choice for those who require functionality without compromising on style. Whether for industrial applications or commercial installations, this roof trough exceeds expectations, embodying quality and sophistication.

Constructed from high-quality steel for enhanced strength and longevity

Features a sleek, powder-coated finish that resists corrosion

Designed specifically for environments requiring increased protection standards

IPX1 rated, offering reliable moisture resistance

Light grey RAL colour enhances aesthetic appeal while blending into modern designs

Ideal for a range of indoor applications, providing versatility and practicality

Backed by comprehensive product approvals and certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy