Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm

Subtotal (1 unit)*

£160.19

(exc. VAT)

£192.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.19

*price indicative

RS Stock No.:
626-653
Mfr. Part No.:
8MF1044-2UB32-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

400mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IPXX

Series

8MF1

Standards/Approvals

EAC, RoHS, UKCA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base features base-mounted construction complemented by a strategic cable entry, ensuring efficient accessibility and installation. The robust design boasts a zinc-plated surface, combining durability with aesthetic appeal. With a keen focus on user safety, this product meets the protective standards of IPXX, allowing it to withstand various environmental conditions. Compact yet spacious, its dimensions at 400 mm by 400 mm make it suitable for a variety of installations. Whether for industrial or commercial applications, this product promises reliability and outstanding performance, making it an essential component for modern electrical setups.

Constructed with a durable steel material, ensuring longevity

Compact dimensions streamline installation without compromising usability

Zinc plating offers protection against corrosion for enhanced durability

Designed to meet airflow requirements with no ventilation needed

General Product Approval signifies high manufacturing standards

The product features an EMC version that supports electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy