Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-717
- Mfr. Part No.:
- 8MF1048-2UB42-0
- Brand:
- Siemens
Subtotal (1 unit)*
£243.34
(exc. VAT)
£292.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.34 |
*price indicative
- RS Stock No.:
- 626-717
- Mfr. Part No.:
- 8MF1048-2UB42-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base integrates robust features while ensuring compliance with stringent EMC standards. Its thoughtful dimensions and compact design elements combine to offer an optimised fit for various installations. Constructed from quality steel and finished in a durable zinc plating, this product offers both aesthetic and functional excellence, making it an indispensable component in your electrical assembly. With an IP40 protection class, it is suitable for diverse environments, further solidifying its reputation as a dependable choice in the realm of electrical solutions. Whether you are seeking to enhance your projects reliability or improve its efficiency, this product stands ready to meet your demands, combining practicality with superior engineering.
Designed with a high degree of electromagnetic compatibility for peace of mind
Robust steel construction ensures enduring performance under challenging conditions
Zinc-plated surface enhances resistance to corrosion for long-lasting use
Compact dimensions allow seamless integration into various installations
IP40 protection class safeguards internal components from dust ingress
Lightweight design supports easy handling and installation
Comprehensive support resources are readily available online for user convenience
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
