Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- RS Stock No.:
- 626-644
- Mfr. Part No.:
- 8MF1008-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
£394.89
(exc. VAT)
£473.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.89 |
*price indicative
- RS Stock No.:
- 626-644
- Mfr. Part No.:
- 8MF1008-2UB52-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base elevates electrical design with its innovative features, uniquely tailored for modern industrial needs. Designed with cut-outs for flanges, it effortlessly integrates into various settings, ensuring optimal functionality and compatibility. The robust construction utilises high-quality zinc-plated steel, providing both durability and a professional finish. Moreover, its compact dimensions of 800 mm in depth and 1000 mm in width allow for optimal space management, making it a versatile choice for both new projects and retrofitting. With a net weight of 11,000 g, this model exemplifies a balance of strength and practicality, ensuring long-lasting performance in demanding environments.
Constructed from durable steel for long-lasting resilience
Zinc-plated surface finish adds protection against corrosion
Incorporates cut-outs for flanges, enhancing installation flexibility
Offers a robust solution suitable for various industrial applications
Meets IP protection standards, ensuring reliability in diverse conditions
Lightweight design simplifies transportation and installation
Backed by comprehensive support and documentation from the manufacturer
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
