Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-691
- Mfr. Part No.:
- 8MF1008-2UB51-2
- Brand:
- Siemens
Subtotal (1 unit)*
£561.20
(exc. VAT)
£673.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £561.20 |
*price indicative
- RS Stock No.:
- 626-691
- Mfr. Part No.:
- 8MF1008-2UB51-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is crafted for seamless integration into various setups. The zinc-plated exterior not only enhances durability but also provides an aesthetically pleasing finish, making it suitable for environments where both function and form are paramount. Its lateral cable entry design ensures convenient access and installation, while the lightweight construction of 12,000 grams facilitates hassle-free handling. This product exemplifies siemens commitment to quality, ensuring that it meets the highest standards for both performance and reliability. Embedded within this datasheet are links to essential resources, allowing for easy access to further information and support, catering to your specific needs.
Zinc-plated surface design enhances resistance to corrosion
Sleek, lateral cable entry promotes easy installation
Lightweight design simplifies transportation and handling
Designed for robust mechanical performance across various applications
General product approval ensures reliability in your projects
Comprehensive support resources available for enhanced user experience
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
