Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m

Subtotal (1 unit)*

£454.68

(exc. VAT)

£545.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.68

*price indicative

RS Stock No.:
626-768
Mfr. Part No.:
8MF1006-2UB51-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Plate

Accessory Type

Base Plate

Length

6mm

For Use With

SIVACON 8MF1

Width

1m

Material

Galvanised Steel

Height

1m

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base boasts a convenient side cable entry, making installation seamless and efficient. With a generous width and depth of 600 mm and 1,000 mm respectively, this product ensures ample space for various applications. Its zinc-plated surface not only enhances durability but also provides resistance against corrosion, making it ideal for challenging environments. The mechanical design underscores a commitment to reliability, as evidenced by its net weight, ensuring stability on any infrastructure. This enclosure exemplifies excellence, appealing to installers and operators who demand the very best from their equipment.

Zinc-plated surface ensures enhanced resistance to corrosion

Mechanical design promotes optimal stability during usage

Convenient side cable entry simplifies installation processes

Generous dimensions accommodate a variety of applications

Constructed from high-quality steel for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy