Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- RS Stock No.:
- 626-942
- Mfr. Part No.:
- 8MF1000-2UE21-0
- Brand:
- Siemens
Subtotal (1 unit)*
£281.85
(exc. VAT)
£338.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.85 |
*price indicative
- RS Stock No.:
- 626-942
- Mfr. Part No.:
- 8MF1000-2UE21-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base is tailored for corner cabinet installations, offering an optimal blend of durability and functionality. The product boasts an IP40 protection class, ensuring it is well-equipped to handle a variety of environments while safeguarding its internal components. Constructed from high-quality zinc-plated steel, it provides a resilient surface finish that serves both aesthetic and practical purposes. With dimensions of 1000 mm in both width and depth, it seamlessly integrates into numerous industrial setups. The meticulous attention to detail is reflected in its mechanical design, making it a reliable choice for any electrical enclosures that demand a solid performance. Ideal for those looking for a dependable solution, this product upholds the reputation for quality and excellence associated with its brand.
Engineered for easy integration into corner cubicle configurations
IP40 rating ensures effective protection against dust and solid particles
Zinc-plated surface enhances durability and corrosion resistance
Constructed from robust steel for superior strength
Compact dimensions facilitate efficient use of installation space
Lightweight design aids in easier handling and installation
Versatile enough to accommodate various industrial applications
Customisable options available to meet specific project requirements
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
