Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-939
- Mfr. Part No.:
- 8MF1000-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
£417.84
(exc. VAT)
£501.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.84 |
*price indicative
- RS Stock No.:
- 626-939
- Mfr. Part No.:
- 8MF1000-2UB52-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is a sophisticated and robust product designed to meet the demands of modern industry. With its thoughtful engineering and premium materials, this offering stands out for its exceptional durability and versatility. The product features a zinc-plated surface, ensuring long-lasting protection against corrosion, while its steel construction offers robust support. Equipped with thoughtful design elements, including cut-outs for flanges, it promises seamless integration into existing systems and environments. This products dimension of 1000 mm in width and depth allows for a balanced footprint, making it suitable for various installations. Understanding the challenges faced by users today, this model excels in providing reliability, ensuring operations run peacefully without interruption.
Designed with cut-outs for flanges for easy compatibility
Zinc plating enhances resistance against environmental elements
Sturdy steel material guarantees structural integrity
Compact dimensions make it ideal for space-constrained applications
Tests and approvals underline its suitability for diverse industrial conditions
No ventilation design ensures minimal maintenance requirements
Lightweight construction at 13,900 g allows for easier handling and installation
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 985 mm x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
