Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 600 mm x 400mm
- RS Stock No.:
- 626-613
- Mfr. Part No.:
- 8MF1046-2AF20
- Brand:
- Siemens
Subtotal (1 unit)*
£378.65
(exc. VAT)
£454.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.65 |
*price indicative
- RS Stock No.:
- 626-613
- Mfr. Part No.:
- 8MF1046-2AF20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottom Plate | |
| Accessory Type | Bottom Plate | |
| Length | 600mm | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottom Plate | ||
Accessory Type Bottom Plate | ||
Length 600mm | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment bottom is engineered for efficiency and durability in diverse environments. With its robust steel construction and zinc-plated surface, it not only meets functional requirements but also offers enhanced resistance to corrosion. Designed for horizontal subdivision, this product ensures optimal utilisation of space while maintaining structural integrity. Its dimensions 600 mm in depth and 400 mm in width are thoughtfully considered to suit various applications, making this an ideal choice for those seeking both reliability and versatility. This product's commitment to quality is underscored by the manufacturer's reputation for excellence and innovation, thus, ensuring that you invest in a solution able to withstand the rigours of any demanding operational context.
Manufactured from high-quality steel, ensuring longevity
Zinc-plated surface provides excellent protection against corrosion
Designed specifically for horizontal subdivision, facilitating optimal organisation
Integrates seamlessly into existing structures, enhancing overall efficiency
General product approval showcases its compliance with industry standards
Miscellaneous environmental confirmations support a sustainable choice
Related links
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
