Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 400mm
- RS Stock No.:
- 626-604
- Mfr. Part No.:
- 8MF1044-2AF20
- Brand:
- Siemens
Subtotal (1 unit)*
£308.88
(exc. VAT)
£370.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.88 |
*price indicative
- RS Stock No.:
- 626-604
- Mfr. Part No.:
- 8MF1044-2AF20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottom Plate | |
| Accessory Type | Bottom Plate | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottom Plate | ||
Accessory Type Bottom Plate | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment bottom unit is tailored for horizontal subdivision, making it an invaluable addition to any electrical distribution system. With a robust structure crafted from zinc-plated steel, it promises durability while enhancing corrosion resistance. The compact dimensions ensure it fits seamlessly into existing setups without compromise. This versatile component is suitable for various configurations, promoting efficiency and safety in operations. With an emphasis on superior craftsmanship, it is the go-to choice for professionals seeking quality and performance in their installations.
Designed specifically for horizontal subdivision applications
Constructed from zinc-plated steel to ensure enhanced durability
Compact width and depth make it adaptable to various environments
Provides a reliable foundation for greater mechanical stability
Offers corrosion resistance for longer-lasting performance
Facilitates efficient use of space within electrical setups
Supports various configurations to meet specific installation needs
Related links
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
