Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 400mm

Subtotal (1 unit)*

£406.75

(exc. VAT)

£488.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.75

*price indicative

RS Stock No.:
626-715
Mfr. Part No.:
8MF1048-2AF20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottom Plate

Accessory Type

Bottom Plate

Length

800mm

For Use With

Sivacon

Width

400mm

Material

Steel

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens compartment bottom designed to meet the rigorous demands of modern engineering applications. Engineered for horizontal subdivision, it features a robust zinc-plated finish, ensuring durability and resistance against the elements. The model is tailored for efficient space use, with an optimal width and depth configuration that fits seamlessly into your setup. This product exemplifies quality manufacturing, being crafted from high-grade steel for enhanced strength. With its superior mechanical design, it attains an impressive net weight that denotes solid construction while providing reliable performance across its intended uses.

The product features a robust design for enhanced durability

It is suitable for horizontal subdivision, offering versatility in installation

Constructed from high-quality steel, it ensures long-lasting strength

The zinc-plated surface provides excellent protection against corrosion

Its optimal width and depth dimensions optimise space utilisation

The model caters to a variety of applications, enhancing operational efficiency

It has been tested and certified, assuring reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy