Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m

Subtotal (1 unit)*

£1,290.34

(exc. VAT)

£1,548.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,290.34

*price indicative

RS Stock No.:
625-164
Mfr. Part No.:
8MF1800-2AR02-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

19 inch Units

Width

1.8m

Material

Steel

Height

1.8m

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Swing frame is engineered for the seamless installation of 19-inch devices, catering to diverse operational needs with a load capacity of up to 200 kg. Crafted from high-quality steel, the swing frame boasts a powder-coated finish, ensuring durability and aesthetic appeal in any environment. Standing at an impressive height of 1800 mm, it meets the stringent requirements of modern installations while providing easy access to equipment for maintenance and adjustments. The EMC version is designed to accommodate the necessary standards for electromagnetic compatibility, enhancing reliability in critical applications. Whether used in commercial or industrial settings, this product exemplifies quality engineering tailored for optimal performance and longevity.

Designed specifically for 19-inch units to ensure compatibility

Constructed from sturdy steel, enhancing structural integrity

Powder-coated for improved resistance against wear and tear

Impressive load capacity supports heavy equipment with stability

Breathable design reduces overheating risks for installed devices

Screw connection system ensures secure and reliable installation

Height specification provides ample space for easy equipment access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy