Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- RS Stock No.:
- 622-633
- Mfr. Part No.:
- 8MF1090-2CD08
- Brand:
- Siemens
Subtotal (1 unit)*
£191.28
(exc. VAT)
£229.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £191.28 |
*price indicative
- RS Stock No.:
- 622-633
- Mfr. Part No.:
- 8MF1090-2CD08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| Length | 900mm | |
| For Use With | Sivacon | |
| Width | 900mm | |
| Material | Metal | |
| Height | 900mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
Length 900mm | ||
For Use With Sivacon | ||
Width 900mm | ||
Material Metal | ||
Height 900mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip below the door is an essential accessory designed for seamless integration in various settings. This product offers a harmonious blend of functionality and aesthetic appeal, specifically crafted in a light grey hue to enhance environments discreetly. Its robust construction is tailored for dependable performance over time, making it an ideal choice for those who demand both quality and style in their installations. With a convenient width of 900 mm, this trim strip ensures a perfect fit, whether in commercial or residential applications, while its metal material guarantees durability. The product's modern design, combined with its versatile functionality, makes it a standout addition to any space.
Designed for optimal performance at the bottom of doors
Constructed from high quality metal for long lasting use
Elegant light grey colour adds to the aesthetic appeal
Specifically designed to fit standard door widths seamlessly
Unmachined design allows for flexible installation options
Meets general product approval standards for peace of mind
Ideal for both commercial and residential applications
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 392 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
