Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm

Subtotal (1 unit)*

£221.21

(exc. VAT)

£265.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.21

*price indicative

RS Stock No.:
622-476
Mfr. Part No.:
8MF1090-2CD16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Strip

Product Type

Enclosure Accessory

Length

900mm

For Use With

Sivacon

Width

900mm

Material

Metal

Height

900mm

Series

8MF1

Standards/Approvals

RoHS, CE, EAC, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Trim Strip is an elegant and functional accessory designed to enhance the aesthetics of your SIVACON rack installations. This premium component is crafted with precision, featuring a distinctive petrol blue finish that merges effortlessly with diverse environments. It is specifically tailored for installation above doors, presenting a refined appearance while prominently displaying The Siemens Logo. Additionally, the design incorporates a cut-out for indicator lights, ensuring visibility without compromising style. With a robust metal construction, this trim strip not only elevates the visual appeal but also provides enduring strength and reliability, making it a perfect choice for professional settings.

Distinct petrol blue colour adds a modern touch

Robust metal material ensures durability and longevity

Designed for a perfect fit above doors for improved aesthetics

Cut out for indicator lights enhances visibility and user experience

Lightweight yet sturdy construction aids in effortless installation

Showcases the Siemens logo, reinforcing brand quality and trust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy