Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- RS Stock No.:
- 626-864
- Mfr. Part No.:
- 8MF1060-2CD16
- Brand:
- Siemens
Subtotal (1 unit)*
£199.89
(exc. VAT)
£239.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.89 |
*price indicative
- RS Stock No.:
- 626-864
- Mfr. Part No.:
- 8MF1060-2CD16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Metal | |
| Height | 600mm | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
For Use With Door | ||
Width 600mm | ||
Material Metal | ||
Height 600mm | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door designed with functionality and aesthetic appeal in mind, featuring a striking Siemens logo that enhances its visual presence. Crafted from durable metal, this product combines practical design with a sophisticated petrol blue finish, making it an ideal choice for enhancing the look of various installations. Measured at a width of 600mm, it is perfectly suited for rack installations and ensures a cohesive appearance in professional settings. Its design includes a cutout for an indicator light, adding practicality without compromising style. This trim strip not only serves a utilitarian purpose but also reflects the high standards of quality and performance synonymous with siemens products.
Elegant design featuring a branded Siemens logo for a professional look
Durably constructed from robust metal for enhanced longevity
Sleek petrol blue colour that suits a variety of environments
Designed with a cutout for convenient indicator light placement
Lightweight construction at 400g ensures easy installation and handling
Optimised width of 600mm for seamless integration into standard rack spaces
Part of the esteemed siemens product range, ensuring top-notch engineering standards
Compatible with a range of contemporary settings for versatile application
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
- Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
