Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- RS Stock No.:
- 626-916
- Mfr. Part No.:
- 8MF1060-2CD10
- Brand:
- Siemens
Subtotal (1 unit)*
£199.89
(exc. VAT)
£239.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.89 |
*price indicative
- RS Stock No.:
- 626-916
- Mfr. Part No.:
- 8MF1060-2CD10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 596mm | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Metal | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 596mm | ||
For Use With Door | ||
Width 600mm | ||
Material Metal | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip, designed specifically for installation above doors, showcases a sleek petrol blue finish that adds an elegant touch to the overall aesthetics of your environment. It combines functionality with style, featuring the distinguished siemens logo that signifies quality and innovation. Made from durable metal, this product is engineered to withstand the rigours of its environment while maintaining its appealing appearance. Its precise width of 600 mm ensures a perfect fit in various settings, making it an ideal choice for enhancing both residential and commercial spaces. The robust design and thoughtful construction make this trim strip a reliable addition, bridging the gap between form and function effortlessly.
Elegant trim design showcases a modern petrol blue finish
Constructed from high-quality metal for long-lasting durability
Perfectly sized at 600 mm wide to enhance aesthetic appeal
Features a prominent siemens logo that stands for innovation
Robustly designed for both residential and commercial applications
Ideal for installation above doors to add a sophisticated touch
Lightweight at 400 g, facilitating easy installation and handling
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
