Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm

Subtotal (1 unit)*

£214.24

(exc. VAT)

£257.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.24

*price indicative

RS Stock No.:
622-558
Mfr. Part No.:
8MF1080-2CD10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Strip

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

800mm

Material

Metal

Height

800mm

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Trim strip designed for use in SIVACON 8MF1 system cabinets. It is mounted above the door and features The Siemens Logo, adding a clean, branded finish to the enclosure. With a width of 800 mm and a petrol-coloured finish, it enhances both the aesthetic and structural completeness of the cabinet. The component weighs approximately 0.5 kg and is ideal for industrial environments where both function and appearance matter.

Enhances the visual appeal of your installation with its sleek design

Crafted from durable metal for long lasting performance

Optimally sized for a 800 mm width, ensuring it fits seamlessly above any door

Designed specifically for rack installation, making it versatile for various environments

Available in a sophisticated petrol blue colour for an elegant touch

Supports branding with the prominent display of the Siemens logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy