Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- RS Stock No.:
- 622-584
- Mfr. Part No.:
- 8MF1090-2CD10
- Brand:
- Siemens
Subtotal (1 unit)*
£221.21
(exc. VAT)
£265.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.21 |
*price indicative
- RS Stock No.:
- 622-584
- Mfr. Part No.:
- 8MF1090-2CD10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Sivacon | |
| Width | 900mm | |
| Material | Metal | |
| Height | 900mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Sivacon | ||
Width 900mm | ||
Material Metal | ||
Height 900mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip, designed for installation above the door, seamlessly combines aesthetics and functionality. Featuring a striking petrol blue finish and the esteemed Siemens logo, it serves as an elegant enhancement to any environment. With a width of 900 mm, it is crafted from durable metal, ensuring longevity and resilience. This product not only improves the visual appeal of your space but also adheres to the rigorous standards of quality that Siemens is known for. It meets various installation requirements and is perfect for those seeking a sophisticated touch in their setups.
Elegantly designed to enhance aesthetic appeal
Constructed from robust materials for added durability
Features a distinctive petrol blue colour that stands out
Ideal for installation in racks, tailored for commercial use
Lightweight yet sturdy, ensuring ease of handling and installation
Complies with general product approval standards
Supports a professional appearance with the iconic Siemens branding
Provides a versatile solution for various space configurations
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
