Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC, 900mm
- RS Stock No.:
- 622-349
- Mfr. Part No.:
- 8MF1090-2HN
- Brand:
- Siemens
Subtotal (1 unit)*
£95.39
(exc. VAT)
£114.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.39 |
*price indicative
- RS Stock No.:
- 622-349
- Mfr. Part No.:
- 8MF1090-2HN
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Flat Bar | |
| Length | 900mm | |
| For Use With | Cabinet Width EMC | |
| Width | 900mm | |
| Material | Steel | |
| Dimensions | 900mm | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Flat Bar | ||
Length 900mm | ||
For Use With Cabinet Width EMC | ||
Width 900mm | ||
Material Steel | ||
Dimensions 900mm | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Bar designed for optimal installation within cubicles, specifically engineered to enhance electromagnetic compatibility (EMC). Its zinc-plated surface not only provides exceptional durability but also contributes to the aesthetic appeal of electrical installations. Measuring 900 mm in width, this robust steel unit is ideal for those seeking reliability and performance in environments where robust construction is paramount. This product not only meets stringent installation requirements but also supports a wide range of applications, making it an essential choice for professionals in the field.
Designed specifically for installation in electrical cubicles
Features a zinc plated finish that enhances longevity and resistivity
Constructed from strong steel to ensure structural integrity
Engineered to improve electromagnetic compatibility in various settings
Comprehensive support and documentation are readily available online
Features a zinc plated finish that enhances longevity and resistivity
Constructed from strong steel to ensure structural integrity
Engineered to improve electromagnetic compatibility in various settings
Comprehensive support and documentation are readily available online
Related links
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC, 800mm
- Siemens 8MF1 Series Steel Support Rail, 800mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 600mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1m W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1000mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1.2m W For Use With Cabinet
