Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- RS Stock No.:
- 622-348
- Mfr. Part No.:
- 8MF1090-2CW
- Brand:
- Siemens
Subtotal (1 set)*
£228.80
(exc. VAT)
£274.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £228.80 |
*price indicative
- RS Stock No.:
- 622-348
- Mfr. Part No.:
- 8MF1090-2CW
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | SIVACON Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Height | 900mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With SIVACON Enclosure | ||
Width 900mm | ||
Material Steel | ||
Height 900mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Heavy-duty transport bracket designed to provide robust support and stability for a variety of applications. Crafted with precision, it features a powder-coated surface that not only enhances its durability but also gives it a sleek appearance. Measuring 900 mm in width, this bracket is perfect for projects requiring reliable load-bearing elements. The light grey finish, compliant with RAL 7035 standards, ensures it integrates seamlessly into a range of environments. Built from high-quality steel, it combines strength and lightweight design, making it an ideal choice for industrial settings. This product embodies versatility and reliability, catering to the diverse needs of modern engineering and construction.
Engineered to withstand heavy loads, providing exceptional support
Designed with a powder coated surface for enhanced resistance to wear and tear
Width of 800 mm allows for versatile installation options
Light grey colour not only looks professional but also complements various interiors
Constructed from premium steel ensuring long lasting performance
Meets rigorous quality standards, making it a trusted choice among professionals
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 900 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 900 mm x 100mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 900 mm
