Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm

Subtotal (1 unit)*

£239.22

(exc. VAT)

£287.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£239.22

*price indicative

RS Stock No.:
626-828
Mfr. Part No.:
8MF1008-2UE21-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

785mm

For Use With

SIVACON 8MF1

Width

900mm

Material

Galvanised Steel

Height

900mm

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base is a robust and versatile solution designed specifically for corner cabinets, expertly crafted to enhance organisational efficiency in various settings. With a protection class of IP40, it guarantees a reliable level of safety while providing a sleek and modern aesthetic. The zinc-plated finish not only contributes to its appealing design but also enhances its durability against corrosion, making it suitable for diverse environmental conditions. At a height of 800 mm and width of 800 mm, this unit maximises space without compromising on functionality. Built from high-quality steel, it assures strength and longevity, catering to professionals who require dependable performance in their operations.

Designed for corner cubicle applications, optimising available space

Zinc plating ensures a stylish appearance while offering protection against wear

IP40 rating safeguards the unit from dust and limited moisture exposure

Constructed from premium steel, providing robustness and durability for long-term use

Lightweight design facilitates easy transport and installation

Suitable for various industrial and commercial environments

Tailored for seamless integration into existing systems and setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy