Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-700
- Mfr. Part No.:
- 8MF1080-2CW
- Brand:
- Siemens
Subtotal (1 set)*
£217.92
(exc. VAT)
£261.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | £217.92 |
*price indicative
- RS Stock No.:
- 622-700
- Mfr. Part No.:
- 8MF1080-2CW
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON Enclosure | ||
Width 800mm | ||
Material Steel | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Heavy-duty transport bracket designed to provide robust support and stability for a variety of applications. Crafted with precision, it features a powder-coated surface that not only enhances its durability but also gives it a sleek appearance. Measuring 800 mm in width, this bracket is perfect for projects requiring reliable load-bearing elements. The light grey finish, compliant with RAL 7035 standards, ensures it integrates seamlessly into a range of environments. Built from high-quality steel, it combines strength and lightweight design, making it an ideal choice for industrial settings. This product embodies versatility and reliability, catering to the diverse needs of modern engineering and construction.
Engineered to withstand heavy loads, providing exceptional support
Designed with a powder coated surface for enhanced resistance to wear and tear
Width of 800 mm allows for versatile installation options
Light grey colour not only looks professional but also complements various interiors
Constructed from premium steel ensuring long lasting performance
Meets rigorous quality standards, making it a trusted choice among professionals
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
