Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm

Subtotal (1 unit)*

£234.32

(exc. VAT)

£281.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.32

*price indicative

RS Stock No.:
626-695
Mfr. Part No.:
8MF1008-2VB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Tray

Product Type

Roof Trim Plate

Length

800mm

For Use With

Cubicle Side

Width

800mm

Material

Steel

Height

800mm

IP Rating

IPX1

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof tray rim designed for enhancing the functionality and aesthetics of cubicle installations. This practical component not only adds style to your setup but also offers a robust protection class of IPX1, ensuring durability and reliability in diverse applications. With a sleek powder-coated finish in light grey, it seamlessly blends with various environments, making it an ideal choice for exterior use. Designed specifically for the cubicle side, it assures optimal performance while providing an unobtrusive appearance. The sturdy steel construction guarantees a net weight of 2.5 kg, adding stability to your assembly. This product is perfect for those looking for a reliable and efficient addition to their technical architecture, ensuring your systems are not only functional but also aesthetically pleasing and compliant with necessary standards.

Designed specifically for cubicle side applications

Powder-coated finish provides enhanced weather resistance

IPX1 protection class ensures safety against moisture ingress

Constructed from high-quality steel for durability

Light grey colour complements a variety of settings

Net weight of 2.5 kg adds stability to your installation

No cable entries or ventilation requirements, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy