Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-446
- Mfr. Part No.:
- 8MF1080-2CD17
- Brand:
- Siemens
Subtotal (1 unit)*
£214.24
(exc. VAT)
£257.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £214.24 |
*price indicative
- RS Stock No.:
- 622-446
- Mfr. Part No.:
- 8MF1080-2CD17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Metal | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Metal | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip above the door is meticulously designed to enhance both the functionality and aesthetics of your installation. Positioned elegantly above the door with its distinct Siemens logo, it not only serves a practical purpose but also adds a touch of sophistication. Crafted with precision, the design includes a cut-out for an indicator light on the right, ensuring that you maintain visibility and accessibility. With a width of 800 mm, this trim strip fits seamlessly into various installation environments, prioritising ease of integration and usage. Constructed from robust metal, it reflects a commitment to durability while offering a striking visual appeal in petrol. Ideal for racks, this accessory aims to streamline your operations while accentuating the overall appearance of your setup.
Designed with a right side cut out for indicator light placement
Features a striking petrol blue colour that enhances visual appeal
Constructed from metal for increased durability and reliability
Seamlessly integrates into rack installations for ease of use
Promotes a professional aesthetic with the Siemens logo prominently displayed
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
