Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- RS Stock No.:
- 626-917
- Mfr. Part No.:
- 8MF1060-2CR
- Brand:
- Siemens
Subtotal (1 unit)*
£390.80
(exc. VAT)
£468.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.80 |
*price indicative
- RS Stock No.:
- 626-917
- Mfr. Part No.:
- 8MF1060-2CR
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 100mm | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 100mm | ||
For Use With Door | ||
Width 600mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base element is expertly designed for use in cabinets equipped with front and rear doors, making it an essential component for an efficient and organised setup. Crafted from sturdy steel, it boasts dimensions of 100 mm in height and 600 mm in width, ensuring a reliable structure that supports a variety of electrical installations. The light grey finish in RAL 7035 not only harmonises with modern aesthetic trends but also provides a professional appearance suitable for any business environment. Its thoughtful design ensures compatibility with interaction and cable assignments, while its lack of ventilation maintains structural integrity and cleanliness. Ideal for indoor use, this product supports a robust and durable foundation for your electrical components, ensuring seamless operation and reliability.
Designed specifically for cubicles with doors on both front and rear sides
Manufactured from durable steel to provide lasting performance
Light grey colour seamlessly integrates into various environments
Compact height allows for versatile installation options
Sleek and modern design enhances overall cabinet aesthetics
Sturdy construction ensures stability for heavy-duty use
Offers an exceptional base for efficient cable management
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 800 mm x 100mm
