Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- RS Stock No.:
- 626-833
- Mfr. Part No.:
- 8MF1020-2CR
- Brand:
- Siemens
Subtotal (1 unit)*
£479.27
(exc. VAT)
£575.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £479.27 |
*price indicative
- RS Stock No.:
- 626-833
- Mfr. Part No.:
- 8MF1020-2CR
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 100mm | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 100mm | ||
For Use With Door | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base offers an ideal solution for integrating essential components within electrical installations. Its robust construction from high-quality steel ensures durability and reliability, making it suitable for various applications while adhering to industrial standards. Finished in a light grey RAL 7035 colour, this base not only excels in functionality but also blends seamlessly into the aesthetic of contemporary environments. Whether in commercial settings or technologically advanced facilities, it guarantees a streamlined approach to cable management and equipment housing while maintaining strict adherence to safety protocols.
Designed specifically for cubicles with doors located at both the front and rear
Constructed from tough steel for enhanced sturdiness and long-term use
Meets essential safety and performance certifications to ensure quality
Light grey finish provides a modern aesthetic without compromising on durability
Height and width are optimised for efficient space utilisation in various installations
Perfectly complements other components in the siemens product line for cohesive assembly
Does not require ventilation, making it suitable for various indoor applications
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 800 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 900 mm x 100mm
