Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m

Subtotal (1 unit)*

£392.88

(exc. VAT)

£471.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£392.88

*price indicative

RS Stock No.:
626-700
Mfr. Part No.:
8MF1020-2UB52-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

1.12m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Galvanised Steel

Height

1.2m

IP Rating

IPXX

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base is engineered for versatility and efficiency. Crafted with precision, this product features cutouts for flanges that enhance its adaptability in diverse applications. The zinc-plated surface not only provides durability but also ensures resistance against corrosion, making it ideal for various environments. With an impressive width of 1200 mm and a depth of 1000 mm, it maximises space efficiency while maintaining a lightweight feel at 17,000 grams. This reliable solution is specifically designed for modern industrial requirements, promising superior performance and longevity.

Designed with cutouts for flanges, enhancing installation flexibility

Zinc plating provides a protective barrier against environmental elements

Constructed from high-quality steel for strengthened durability

Optimised dimensions enable space-efficient configurations

Lightweight design facilitates ease of handling and installation

Complies with high protection class standards for enhanced safety

Emphasises practical solutions tailored for industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy