Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m

Subtotal (1 unit)*

£164.28

(exc. VAT)

£197.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.28

*price indicative

RS Stock No.:
626-702
Mfr. Part No.:
8MF1024-2UB52-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

1.12m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Galvanised Steel

Height

1.2m

IP Rating

IPXX

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base features cut-outs for flanges, ensuring easy integration into a variety of applications. With a depth of 400 mm and a width of 1200 mm, it strikes the perfect balance between extensive space accommodation and compact design. The product boasts a zinc-plated surface, enhancing its durability and resistance to environmental factors. Additionally, its construction utilises high-quality steel, promising longevity and reliable performance, crucial for demanding industrial environments. This datasheet is a testament to the meticulous standards and innovative spirit inherent in the design and production of siemens solutions.

The product is designed for seamless installation with integrated flange cut-outs

Zinc plating significantly enhances surface durability

It features a robust construction using high-quality steel

The design addresses the complexities of mechanical design with ease

Weighing 6,600 g, it is sturdy yet manageable for handling

The IP protection class ensures reliability in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy