Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m

Subtotal (1 unit)*

£417.84

(exc. VAT)

£501.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£417.84

*price indicative

RS Stock No.:
626-527
Mfr. Part No.:
8MF1024-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

1.2m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Zinc Plated Steel

Height

1.2m

Colour

Light Grey

IP Rating

IPX1

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof trough is expertly designed to provide enhanced protection for crucial installations. Featuring a lightweight steel construction, it integrates seamlessly into various environments, offering a perfect blend of durability and aesthetic appeal. With a sleek, light grey finish and a powder-coated surface, it not only ensures robustness but also adds a touch of sophistication. Suitable for indoor use, this roof trough guarantees efficient management of cables, preventing moisture ingress with its IPX1 protection class. This product exemplifies siemens commitment to exceptional quality and innovation, supporting optimal functionality where it matters most.

Designed specifically for enhanced protection against environmental elements

Crafted from high-quality steel for improved durability and longevity

The powder-coated surface finish ensures resistance to wear and enhances visual appeal

Lightweight construction makes installation and handling straightforward and efficient

Provides effective cable entry management, promoting a neat and organized setup

Simplifies maintenance with easily accessible design and components

Fits seamlessly into various applications with its versatile dimensions and design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy