Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-838
- Mfr. Part No.:
- 8MF1024-2UD11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£350.55
(exc. VAT)
£420.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.55 |
*price indicative
- RS Stock No.:
- 626-838
- Mfr. Part No.:
- 8MF1024-2UD11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Closed Roof enclosure offers a robust solution for outdoor environments, ensuring optimal equipment protection. With its IP55 rating, this top plate model combines reliability with elegant design. Sporting dimensions of 1200 mm in width and 400 mm in depth, it is specially crafted from high-quality zinc-plated steel, which underscores its durability against the elements. The thoughtful design ensures effective safeguarding of valuable components, making it an ideal choice for diverse applications. Additionally, it adheres to the highest industry standards, having received necessary approvals and certifications, which speaks to its quality and dependability in various operational scenarios.
Designed for outdoor use without compromising on functionality
IP55 protection class guarantees resistance to dust and water
Constructed from premium zinc-plated steel for enhanced longevity
Lightweight structure facilitates easy handling and installation
Compliant with stringent industrial standards for assured safety
Offers a sleek design that complements modern architectural aesthetics
Versatile application suitability across multiple sectors
Streamlined cable entry design aids in efficient installations
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
