Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- RS Stock No.:
- 626-899
- Mfr. Part No.:
- 8MF1028-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
£307.21
(exc. VAT)
£368.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.21 |
*price indicative
- RS Stock No.:
- 626-899
- Mfr. Part No.:
- 8MF1028-2UB52-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.12m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 1.12m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed to meet high performance standards in demanding environments. This product boasts a robust construction, featuring cut-outs for flanges for ease of installation. With a focus on reliability, it provides essential functionality while maintaining a sleek aesthetic with its zinc-plated surface. This product is suitable for various applications, ensuring compliance with industry standards, and offers peace of mind with its durable mechanical design. It's an ideal choice for professionals seeking quality and efficiency in their operational needs.
Constructed from durable steel for enhanced strength and longevity
Features a protective zinc plating that resists corrosion
Offers cut-outs for flanges for straightforward installation
Mechanical design includes precise dimensions for optimal fit
Complies with IPXX protection class for a broad range of applications
Lightweight design facilitates handling and installation
Suitable for applications requiring ventilation control
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
