Siemens 8MF1 Series Steel Base Plate for Use with Cabinet x 100 mm x 400mm
- RS Stock No.:
- 626-959
- Mfr. Part No.:
- 8MF1040-2CR
- Brand:
- Siemens
Subtotal (1 unit)*
£434.20
(exc. VAT)
£521.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.20 |
*price indicative
- RS Stock No.:
- 626-959
- Mfr. Part No.:
- 8MF1040-2CR
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 100mm | |
| For Use With | Cabinet | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 100mm | ||
For Use With Cabinet | ||
Width 400mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base for cabinets with front and rear doors combines functionality with a sleek design, optimally created for cubicle installations. Engineered with precision, this cabinet base element stands 100 mm tall and spans 400 mm in width, making it an ideal solution where space is at a premium. Finished in a light grey shade (RAL 7035), it seamlessly integrates into modern aesthetics while providing sturdy support for your installations. Crafted from durable steel, this product not only assures longevity but also features a refined appearance that adds to the overall professional finish of your setup. Its compatibility with a range of configurations ensures easy integration into various environments, whether for industrial or commercial use.
Constructed from robust steel for enhanced durability
Designed specifically for cabinets accommodating front and rear doors
Light grey finish provides a modern and clean aesthetic
Compact height and width dimensions make it versatile for various spaces
Offers a reliable foundation for secure cable management installations
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1m
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front and Rear x 800 mm x 100mm
