Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m

Subtotal (1 unit)*

£285.93

(exc. VAT)

£343.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£285.93

*price indicative

RS Stock No.:
626-565
Mfr. Part No.:
8MF1000-2CD16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Strip

Product Type

Assembly Tool

Length

996mm

For Use With

Door

Width

1m

Material

Metal

Height

1m

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens trim strip designed for seamless integration above doors, showcasing the iconic siemens logo. Crafted with durability in mind, it elegantly combines functionality and aesthetic appeal. The petrol blue colour enhances the environment where it's installed, making it perfect for any modern setting. This product not only serves a practical purpose but also contributes to the overall design of the space. Its robust metal construction ensures longevity, and the thoughtfully designed cutout for the indicator light guarantees visibility and ease of use. Ideal for industrial racks, this trim strip is a must-have accessory that embodies quality and style.

The trim strip is made of high-quality metal for enhanced durability

Its sleek design incorporates a cutout for easy installation of indicator lights

Available in a striking petrol blue colour that complements various settings

Designed specifically for installation above doors, adding a professional finish

Lightweight construction allows for easy handling and installation

Engineered for a perfect fit in racks, ensuring stability and safety

Backed by siemens, ensuring reliability and trust in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy