Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-699
- Mfr. Part No.:
- 8MF1080-2CD16
- Brand:
- Siemens
Subtotal (1 unit)*
£214.24
(exc. VAT)
£257.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.24 |
*price indicative
- RS Stock No.:
- 622-699
- Mfr. Part No.:
- 8MF1080-2CD16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Metal | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Metal | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip above the door designed to enhance both the functionality and aesthetics of your installation. This product features a distinguished Siemens logo that adds a touch of sophistication while providing practical cut-outs for indicator lights on the left side. With a robust metal construction and a width of 800 mm, it seamlessly fits into a variety of environments, particularly in rack installations. Its petrol finish brings a modern yet professional look that integrates beautifully into any setting. This trim strip not only adds a level of professionalism but also ensures operational efficiency, making it an essential component for your equipment setup.
Boasts a sleek design that complements contemporary installations
Incorporates a cut out specifically designed for indicator lights
Constructed from durable metal for long lasting performance
Offers a sizeable width that suits various installation needs
Features a striking petrol blue colour for an enhanced visual appeal
Approved by industry standards, ensuring compliance and reliability
Provides an easy to install solution for streamlined operations
Supports a wide range of applications, enhancing versatility
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
