Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-445
- Mfr. Part No.:
- 8MF1080-2CD08
- Brand:
- Siemens
Subtotal (1 unit)*
£184.35
(exc. VAT)
£221.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.35 |
*price indicative
- RS Stock No.:
- 622-445
- Mfr. Part No.:
- 8MF1080-2CD08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Metal | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Metal | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip is an essential accessory designed for seamless integration below doors, enhancing both functionality and aesthetics. Crafted from quality materials, it boasts a light grey appearance that complements a variety of interior designs. The 800 mm width ensures it fits standard door dimensions, providing a polished finish that prevents debris from entering your spaces. Its unmachined design offers adaptability for various applications, making it perfect for modern construction and renovation projects. This product not only enhances the visual appeal of spaces but also contributes to a cleaner environment by effectively containing dust and dirt, ensuring a tidy below-door area.
Designed specifically for installation at the bottom of doors
Composed of metal, which ensures durability and longevity
Light grey colour offers a subtle and modern aesthetic
The 800 mm width provides a universal fit for standard doors
Unmachined finish allows for flexibility in design and installation
Helps maintain cleanliness by preventing debris accumulation
Contributes to the overall polished look of spaces
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 392 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
