Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- RS Stock No.:
- 626-884
- Mfr. Part No.:
- 8MF1020-2CD08
- Brand:
- Siemens
Subtotal (1 unit)*
£383.02
(exc. VAT)
£459.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.02 |
*price indicative
- RS Stock No.:
- 626-884
- Mfr. Part No.:
- 8MF1020-2CD08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Accessory Type | Strip | |
| Length | 1.19m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Metal | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Accessory Type Strip | ||
Length 1.19m | ||
For Use With Door | ||
Width 1.2m | ||
Material Metal | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip is an essential accessory for the SIVACON series, designed specifically to enhance the aesthetic and functional qualities of your installations. Its elegant light grey finish complements a variety of environments, making it an ideal choice for modern settings. Crafted from high-quality metal, this unmachined accessory boasts durability and reliability. With a width of 1200 mm, it fits seamlessly under doors, ensuring a polished appearance while providing essential protection. The product combines practicality and design, catering to both functionality and aesthetic appeal in industrial settings.
Designed for seamless integration into any space
Metal construction ensures long-lasting durability
Light grey colour offers a modern and clean look
Covers gaps beneath doors, enhancing aesthetic appeal
Wide width caters to diverse installation requirements
Unmachined design allows for easy customisation
Compliments various SIVACON series products perfectly
Contributes to a tidy and professional finish in installations
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- ABB PKNL Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1.19 m x 1.19 m x
- Eaton XPFCB135 Series Steel Busbar Accessories for Use with Busbar 25 mm x 1.19 m x 720mm
