Siemens 8MF1 Series Metal Strip for Use with Door, 392 x 400mm

Subtotal (1 unit)*

£89.85

(exc. VAT)

£107.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.85

*price indicative

RS Stock No.:
626-590
Mfr. Part No.:
8MF1040-2CD08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Strip

Length

392mm

For Use With

Door

Width

400mm

Material

Metal

Dimensions

392 x 400mm

Series

8MF1

COO (Country of Origin):
DE
The Siemens trim strip, designed to elegantly enhance the functionality of door environments, is a key addition to any space requiring a polished finish. Crafted from durable metal, this product complements the aesthetic appeal while ensuring longevity. The light grey appearance seamlessly blends with various decor styles, making it an ideal solution for diverse applications. Tailored specifically for installation at the bottom of a door, it provides robust protection against wear and tear while maintaining a sleek profile. In addition to its visual benefits, this component embodies exceptional engineering designed to facilitate effective installation and maintenance. With its precise width of 400 mm, it guarantees a perfect fit, achieving both practicality and style in one seamless piece.

Designed for effective utilisation below doors, enhancing both appearance and functionality
Constructed from sturdy metal, ensuring durability and long-lasting performance
The light grey colour adds a modern touch to various interior themes
Meets industry standards for quality, providing peace of mind for end users
Easy to install, making it suitable for both DIY enthusiasts and professionals
Crafted to withstand the rigours of everyday use without compromising aesthetic
Perfectly sized at 400 mm to fit standard door dimensions

Related links