Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm

Subtotal (1 unit)*

£145.83

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.83

*price indicative

RS Stock No.:
626-904
Mfr. Part No.:
8MF1040-2CD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Assembly Tool

Accessory Type

Strip

Length

396mm

For Use With

Door

Width

400mm

Material

Metal

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens trim strip is expertly designed for seamless integration above doors, adding a touch of elegance with its petrol blue finish. Crafted from robust metal, it not only enhances the aesthetic appeal of your space but also ensures durability and longevity. With a strategic width of 400 mm, this model stands out while providing essential protection. The unmachined design allows for versatile application, making it an ideal choice for various installations. Its sleek form is tailored for the top installation location, making it a practical addition to any setting. Perfect for users seeking both functionality and style, this product epitomises a harmonious blend of form and utility.

Designed for easy installation above doors

Made from high-quality metal for durability

Sleek petrol blue appearance complements various interiors

Width of 400 mm provides ample coverage and protection

Unmachined design allows for tailored applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy