Eaton NZM Series Connection Terminal for Use with NZM4-4, N4-4 52 mm x 61 mm x 200mm
- RS Stock No.:
- 255-996
- Mfr. Part No.:
- 266831 NZM4-4-XKB
- Brand:
- Eaton
Subtotal (1 unit)*
£198.76
(exc. VAT)
£238.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.76 |
*price indicative
- RS Stock No.:
- 255-996
- Mfr. Part No.:
- 266831 NZM4-4-XKB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 61mm | |
| For Use With | NZM4-4, N4-4 | |
| Width | 200mm | |
| Height | 52mm | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 61mm | ||
For Use With NZM4-4, N4-4 | ||
Width 200mm | ||
Height 52mm | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM product is designed specifically for the efficient connection of flat cable terminals in electrical applications. Featuring a four-pole design, this component offers versatility and reliability for various setups, ensuring seamless integration into existing systems. The NZM range is well-regarded for its innovative modular function groups, allowing for flexible mounting options. It guarantees compliance with international standards, making it a trusted choice for professionals who require quality and consistency in circuit design. Engineered with the highest safety standards, this product is not only easy to install but also supports robust performance characteristics, making it ideal for diverse electrical environments.
Four-pole design enhances connection flexibility
Modular function groups enable easy mounting
Constructed from high-quality materials ensuring durability and longevity
Meets the latest international safety and performance standards
Adaptable for copper conductors across a range of sizes
Robust protection against environmental factors like UV radiation
Thermal stability verified for reliable operation under varied conditions
Includes comprehensive resources and technical documentation for installation support
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 52 mm x 61 mm x 150mm
- Eaton NZM Series Connection Terminal for Use with N4-4, NZM4-4 90 mm x 88 mm x 212mm
- Eaton NZM Fixing Screw for use with NZM4-4, N4-4
- Eaton NZM Plate for use with NZM4-4, N4-4
- Eaton NZM Extension Terminal for use with NZM4-4, N4-4
- Eaton NZM Extension Connector for use with NZM4-4, N4-4
- Eaton NZM Undervoltage Release for use with NZM4(-4), N4(-4)
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
