Eaton NZM Series Connection Terminal for Use with N4-4, NZM4-4 90 mm x 88 mm x 212mm
- RS Stock No.:
- 256-129
- Mfr. Part No.:
- 266837 NZM4-4-XKA
- Brand:
- Eaton
Subtotal (1 unit)*
£562.25
(exc. VAT)
£674.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £562.25 |
*price indicative
- RS Stock No.:
- 256-129
- Mfr. Part No.:
- 266837 NZM4-4-XKA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 88mm | |
| For Use With | N4-4, NZM4-4 | |
| Width | 212mm | |
| Height | 90mm | |
| Series | NZM | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 88mm | ||
For Use With N4-4, NZM4-4 | ||
Width 212mm | ||
Height 90mm | ||
Series NZM | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton sophisticated tunnel terminal designed for flexibility and ease of use within the Eaton Moeller series. This innovative electrical accessory caters to the needs of modern circuit-breaking applications, featuring a four-pole design for enhanced connectivity. With its meticulous engineering, this terminal ensures compatibility with various configurations, all while maintaining compliance with rigorous IEC and EN standards. Constructed for durability, the product supports copper conductors and offers optimisation for installation in diverse environments. The NZM4-4-XKA not only meets but exceeds the expectations of professionals seeking reliable solutions for their electrical distribution systems.
Supports both stranded and solid cable configurations for versatile use
Engineered for ease of assembly, facilitating efficient installation processes
Features modular functionality to seamlessly integrate with existing systems
Complies with stringent international safety standards, assuring peace of mind
Designed to withstand adverse conditions, enhancing longevity and reliability
Includes various optional accessories for customised solutions
Tailored for compatibility with the NZM4 product range, ensuring comprehensive system integration
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 90 mm x 88 mm x 159mm
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton NZM Series Connection Terminal for Use with N(S)2 PN2 85 mm x 76 mm x 102mm
- Eaton NZM Series Connection Terminal for Use with NZM4-4, N4-4 52 mm x 61 mm x 200mm
- Eaton NZM Series Handle for Use with N(S)4(-4), NZM4(-4) 124 mm x 130 mm x 210mm
- Eaton NZM Series Handle for Use with NZM4(-4), N(S)4(-4) 124 mm x 130 mm x 210mm
- Eaton Connection Terminal for Use with N(S)1-4 PN1-4 27 mm x 55 mm x 80mm
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 52 mm x 61 mm x 150mm
