Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 90 mm x 88 mm x 159mm

Subtotal (1 unit)*

£418.50

(exc. VAT)

£502.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£418.50

*price indicative

RS Stock No.:
255-973
Mfr. Part No.:
266836 NZM4-XKA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

88mm

For Use With

N(S)4, NZM4

Width

159mm

Height

90mm

Series

NZM

Standards/Approvals

CSA, IEC, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton advanced three-phase tunnel terminal designed for versatility and high performance in electrical applications. This product is part of the Eaton Moeller series, recognised for its robust construction and innovative features suited for various uses. With its sleek design, the NZM4-XKA combines functionality and ease of installation, making it an ideal choice for situations requiring reliable circuit protection. It excels in environments demanding stringent safety standards and compliance with international electrical regulations. The device's modular design allows for flexible configurations that cater to diverse operational needs, ensuring optimal performance across a range of applications. With a commitment to quality and engineering excellence, this circuit breaker terminal stands out as a pivotal component in modern electrical systems.

Three-pole design enhances versatility for multiple configurations

Compact dimensions ensure efficient space utilization in switchgear setups

Made with high-quality materials for enhanced durability and longevity

Modular function groups simplify installation and maintenance processes

Suitable for use with various conductor sizes, providing flexibility in applications

Advanced thermal stability verification ensures reliable performance under varying conditions

Designed to meet rigorous international standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy