Eaton NZM Series Connection Terminal for Use with N(S)2, NZM2, PN2 85 mm x 76 mm x 102mm
- RS Stock No.:
- 259-929
- Mfr. Part No.:
- 271457 NZM2-XKA
- Brand:
- Eaton
Subtotal (1 unit)*
£161.28
(exc. VAT)
£193.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.28 |
*price indicative
- RS Stock No.:
- 259-929
- Mfr. Part No.:
- 271457 NZM2-XKA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 76mm | |
| For Use With | N(S)2, NZM2, PN2 | |
| Width | 102mm | |
| Height | 85mm | |
| Series | NZM | |
| Standards/Approvals | CE, CSA-C22.2 No. 5-09, UL Listed, UL (Category Control Number DIHS), UL (File No. E31593), CSA Certified UL489, CSA (Class No. 1432-01), CSA (File No. 22086), IEC60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 76mm | ||
For Use With N(S)2, NZM2, PN2 | ||
Width 102mm | ||
Height 85mm | ||
Series NZM | ||
Standards/Approvals CE, CSA-C22.2 No. 5-09, UL Listed, UL (Category Control Number DIHS), UL (File No. E31593), CSA Certified UL489, CSA (Class No. 1432-01), CSA (File No. 22086), IEC60947 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton tunnel terminal provides exceptional versatility and reliability for your electrical installations. Designed to accommodate three-pole connections, this product is ideal for use across a wide range of applications. Its compact design does not compromise on performance; instead, it offers flexible mounting options to suit your specific needs. With a robust construction that meets stringent compliance standards, this terminal ensures peace of mind when integrating with existing systems. Additionally, this model supports various conductor sizes, enhancing installation efficiency while maintaining high safety and operational standards.
Supports three-pole connections for versatile applications
Compact design allows for easy integration in tight spaces
Flexible mounting options streamline installation across various setups
Robust construction provides assurance against demanding conditions
Meets compliance standards for UL, CSA, and IEC, ensuring safety
Compatible with multiple conductor sizes for enhanced adaptability
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Fixing Screw for use with N(S)2 PN2
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 90 mm x 88 mm x 159mm
- Eaton NZM Series Connection Terminal for Use with N4-4, NZM4-4 90 mm x 88 mm x 212mm
- Eaton NZM Series Connection Terminal for Use with N(S)2(-4) PN2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
