Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 52 mm x 61 mm x 150mm

Subtotal (1 unit)*

£150.34

(exc. VAT)

£180.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.34

*price indicative

RS Stock No.:
253-648
Mfr. Part No.:
266829 NZM4-XKB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

61mm

For Use With

N(S)4, NZM4

Width

150mm

Height

52mm

Series

NZM

Standards/Approvals

IEC, RoHS, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton top-tier flat cable terminal designed specifically for three-pole configurations. Its modular design guarantees flexibility and ease in installation, making it well-suited for diverse applications in low-voltage switch technology. This accessory terminal is tailored to enhance the functionality of molded case circuit breakers, delivering robust performance in various industrial settings. With comprehensive compliance to global standards, it reassures users of its reliability and safety. The innovative design features high corrosion resistance and exceptional thermal stability, ensuring longevity even in challenging environments. Transform your switchgear capabilities with the NZM4-XKB, where versatility meets performance.

Designed to accommodate several wiring configurations seamlessly

Equipped with high-capacity terminal strips for improved electrical conductivity

Features a compact design for space efficiency in panel installations

Constructed for easy maintenance, enabling quick inspections and replacements

Complies with rigorous international standards for safety and quality assurance

The modular setup allows for future upgrades or modifications with minimal effort

Provides excellent resistance to UV radiation, ensuring durability under sunlight exposure

Exceeds thermal stability requirements, making it suitable for high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy