Eaton Connection Terminal for Use with N(S)1-4, NZM1-4, PN1-4 27 mm x 55 mm x 80mm
- RS Stock No.:
- 255-637
- Mfr. Part No.:
- 266731 NZM1-4-XKA
- Brand:
- Eaton
Subtotal (1 unit)*
£79.07
(exc. VAT)
£94.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.07 |
*price indicative
- RS Stock No.:
- 255-637
- Mfr. Part No.:
- 266731 NZM1-4-XKA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Connection Terminal | |
| Length | 55mm | |
| For Use With | N(S)1-4, NZM1-4, PN1-4 | |
| Width | 80mm | |
| Height | 27mm | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Connection Terminal | ||
Length 55mm | ||
For Use With N(S)1-4, NZM1-4, PN1-4 | ||
Width 80mm | ||
Height 27mm | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton high-performance tunnel terminal designed specifically for use in Molded Case Circuit Breakers. This versatile component excels in providing reliable connectivity, allowing for efficient electrical distribution in various applications. Constructed with quality materials and engineered to exceptional standards, this product offers a robust solution for electrical installations. Its modular approach simplifies fitting and enhances flexibility, catering to diverse industry requirements. As part of the Eaton moeller series, the NZM1-4-XKA embodies a commitment to innovation and reliability in power management solutions, ensuring that it meets stringent usability and compliance standards for today's electrical systems.
Designed to accommodate four-pole configurations for versatile applications
Optimised for copper cable use, enhancing conductivity and durability
Lightweight yet robust construction ensures easy handling and longevity
Flexible mounting options simplify installation and adaptability
Meets compliance standards, ensuring reliability in safety specifications
Customisable terminal capacity to suit varying wiring requirements
Incorporates enhanced corrosion resistance for added durability
Easy integration with existing systems limits installation time and costs
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)1(-4) PN1(-4) 24.5 mm x 13 mm x 16.6mm
- Eaton Connection Terminal for Use with N(S)1 NZM1 27 mm x 55 mm x 60mm
- Eaton Cover for use with N(S)1(-4) PN1(-4)
- Eaton NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton NZM Phase Isolator for use with N(S)1-4 NZM1-4
