Eaton NZM1 Cover for use with N(S)1(-4), NZM1(-4), PN1(-4)
- RS Stock No.:
- 255-166
- Mfr. Part No.:
- 260021 NZM1-XKSA
- Brand:
- Eaton
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 255-166
- Mfr. Part No.:
- 260021 NZM1-XKSA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | N(S)1(-4), NZM1(-4), PN1(-4) | |
| Range | NZM1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With N(S)1(-4), NZM1(-4), PN1(-4) | ||
Range NZM1 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for reliability and efficiency in electrical applications. With its three-pole configuration for robust screw connections, it ensures steady performance while adhering to applicable compliance standards. Crafted to meet intricate safety protocols, this breaker exemplifies high-quality engineering with functionality at its core. The compact dimensions allow for easy installation while maintaining an optimal balance of performance and protection against electrical faults. Ideal for both commercial and industrial settings, the NZM series offers peace of mind for engineers and panel builders alike, supporting them in power distribution tasks with advanced features tailored for modern-day demands. Its certifications affirm its quality, making it a trusted choice for those seeking secure and sustainable electrical solutions.
CE marked for assured quality and safety compliance
UL listed, indicating rigorous testing and reliability
Compact design for flexible installation in various settings
Lightweight construction aids in ease of handling during installation
Meets electromagnetic compatibility standards to minimise interference
Constructed to endure diverse environmental challenges
Utilises efficient thermal management for enhanced device longevity
Compatible with various accessories to expand functionality
Designed to facilitate simple maintenance and operations
UL listed, indicating rigorous testing and reliability
Compact design for flexible installation in various settings
Lightweight construction aids in ease of handling during installation
Meets electromagnetic compatibility standards to minimise interference
Constructed to endure diverse environmental challenges
Utilises efficient thermal management for enhanced device longevity
Compatible with various accessories to expand functionality
Designed to facilitate simple maintenance and operations
Related links
- NZM1-4 Cover for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Cover for use with N(S)1(-4) PN1(-4)
- Eaton NZM Handle for use with N(S)1(-4) PN1(-4)


